Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1798580000
Order Code3217836
Product RangeTM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.690 |
10+ | € 59.630 |
25+ | € 57.270 |
50+ | € 53.900 |
100+ | € 51.210 |
250+ | € 48.510 |
500+ | € 47.160 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 65.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1798580000
Order Code3217836
Product RangeTM Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter-
Length - Metric5.1mm
Length - Imperial0.2"
Product RangeTM Series
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
5.1mm
Product Range
TM Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
-
Length - Imperial
0.2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433642
Product traceability