Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1788100000
Order Code1361625
Also Known AsHDC 06B TSLU 1M20G
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.930 |
10+ | € 9.730 |
25+ | € 9.530 |
100+ | € 9.330 |
250+ | € 9.140 |
500+ | € 8.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788100000
Order Code1361625
Also Known AsHDC 06B TSLU 1M20G
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Accessory TypeHood
Connector Body MaterialAluminium Body
Connector Shell Size3
Locking TypeEnd Clamp
Rectangular Shell Size6B
For Use WithRockStar Heavy Duty Connectors
Cable Exit Angle90°
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Locking Type
End Clamp
For Use With
RockStar Heavy Duty Connectors
Product Range
-
Accessory Type
Hood
Connector Shell Size
3
Rectangular Shell Size
6B
Cable Exit Angle
90°
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for 1788100000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131