Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1772940000
Order Code3593151
Product RangeZ Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | € 3.380 |
50+ | € 3.080 |
100+ | € 2.970 |
250+ | € 2.650 |
500+ | € 2.450 |
1000+ | € 2.300 |
Price for:Each
Minimum: 20
Multiple: 20
€ 67.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1772940000
Order Code3593151
Product RangeZ Series
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodTension Clamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeZ Series
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
Product traceability