Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1527540000
Order Code2674517
Product RangeKlippon Z
Also Known AsZQV 2.5N/2
Technical Datasheet
652 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.522 |
100+ | € 0.457 |
500+ | € 0.448 |
1000+ | € 0.439 |
2500+ | € 0.430 |
5000+ | € 0.420 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527540000
Order Code2674517
Product RangeKlippon Z
Also Known AsZQV 2.5N/2
Technical Datasheet
For Use WithWeidmuller Feed-Through Terminal Blocks
Accessory TypeCross Connector
Product RangeKlippon Z
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1527540000 from Weidmuller is a Z series orange colour 2 pole cross connector. This connector has rated current of 24A and it is made of wemid material.
- Dimension is 7.9mm x 24.7mm x 2.8mm (W x H x D)
- Net weight of 1.124g
- Flammability rating meets UL94-V0
- Plugged fixing and direct mounting
Applications
Industrial
Technical Specifications
For Use With
Weidmuller Feed-Through Terminal Blocks
Product Range
Klippon Z
Accessory Type
Cross Connector
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072