7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.380 |
5+ | € 79.750 |
10+ | € 78.120 |
Product Information
Product Overview
The 1469470000 is a 24V/72W 1-output AC/DC DIN-rail Power Supply with adjustable and fixed output. It offers all the basic functions and delivers impressively high performance and flexibility. PROeco switch-mode power supply units feature a compact design, high efficiency and are extremely easy to maintain. Temperature protection, short-circuit and overload resistance they can be universally used in all applications. Wide-ranging safety functions and compatibility with our diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterize solutions with PROeco.
- Unrestricted capacitive load
- Parallel connection option
- Overload protection
- -25 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
ITE
72W
3A
-
-
-
85V AC to 264V AC
Adjustable, Fixed
Lead (23-Jan-2024)
1 Output
24VDC
-
-
-
85V
264V
PROeco Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate