Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1289470000
Order Code2893004
Product RangeOMNIMATE Signal S2C
Also Known AsS2C-SMT 3.50/08/90LF 3.2SN BK BX
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.190 |
| 10+ | € 4.110 |
| 100+ | € 4.020 |
| 250+ | € 3.940 |
| 500+ | € 3.850 |
| 1000+ | € 3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1289470000
Order Code2893004
Product RangeOMNIMATE Signal S2C
Also Known AsS2C-SMT 3.50/08/90LF 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current13.4A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal S2C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
200V
Product Range
OMNIMATE Signal S2C
Pitch Spacing
3.5mm
Rated Current
13.4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369