Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1251220000
Order Code2723442
Also Known AsCP DC BUFFER 24V 20A
Technical Datasheet
No Longer Manufactured
Product Information
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
-
Width
66mm
SVHC
Lead (17-Jan-2023)
No. of Outlets
-
Input Voltage AC Max
-
Backup Time - Full Load
-
Length
150mm
Height
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.289