Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1214300000
Order Code3592863
Product RangeRockStar Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.030 |
10+ | € 43.010 |
25+ | € 41.450 |
50+ | € 39.220 |
100+ | € 37.430 |
250+ | € 35.650 |
500+ | € 34.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1214300000
Order Code3592863
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size8
For Use WithWeidmuller RockStar Series Heavy Duty Connectors
Product RangeRockStar Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Weidmuller RockStar Series Heavy Duty Connectors
Connector Body Material
Aluminum Body
Rectangular Shell Size
8
Product Range
RockStar Series
Technical Docs (2)
Alternatives for 1214300000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288943
Product traceability