Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1001860000
Order Code2884804
Product RangeOMNIMATE Signal LL
Also Known AsLL 5.08/05/90 3.2SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.350 |
10+ | € 2.930 |
100+ | € 2.870 |
250+ | € 2.810 |
500+ | € 2.750 |
1000+ | € 2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1001860000
Order Code2884804
Product RangeOMNIMATE Signal LL
Also Known AsLL 5.08/05/90 3.2SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32.5A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal LL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
32.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
OMNIMATE Signal LL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4