Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD5003AZEX
Order Code3532738
Also Known AsGTIN UPC EAN: 0718037800233
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWD5003AZEX
Order Code3532738
Also Known AsGTIN UPC EAN: 0718037800233
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity500GB
Drive Speed7200rpm
Cache Size64MB
Product Range-
SVHCTo Be Advised
Product Overview
WD BLACK™ is purpose-built to enhance your PC gaming experience. Featuring a dual core processor, The WD BLACK HDD delivers faster hard drive speeds, higher capacity and is backed by an industry-leading 5 year limited warranty to create the ideal game storage solution.
- Dual processor maximises performance
- StableTrac™ reduces system-induced vibration
- NoTouch™ ramp load technology
- Perpendicular Magnetic Recording (PMR)
- Increased data protection with Data Lifeguard™
- Greater mechanical reliability with ShockGuard™
- 5 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
500GB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44