Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD30PURZ
Order Code3532711
Also Known AsGTIN UPC EAN: 0718037856735
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWD30PURZ
Order Code3532711
Also Known AsGTIN UPC EAN: 0718037856735
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity3TB
Drive Speed5400rpm
Cache Size64MB
Product Range-
SVHCTo Be Advised
Product Overview
High capacity hard drive designed for modern high-definition NVR and DVR surveillance systems. WD Purple Drives are designed and rigorously tested for always-on security and monitoring systems to ensure maximum reliability and quality video playback.
- Built to withstand harsh 24/7 security applications
- Exclusive AllFrame™ 4K technology improves ATA streaming to reduce frame loss and enhance playback
- Optimised performance for up to 64 HD cameras
- Workload Rating of 180TB per year
- Lower power consumption with IntelliSeek™
- 3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
3TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62