Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD20EFAX
Order Code3532727
Also Known AsGTIN UPC EAN: 0718037858135
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWD20EFAX
Order Code3532727
Also Known AsGTIN UPC EAN: 0718037858135
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity2TB
Drive Speed5400rpm
Cache Size256MB
Product Range-
SVHCTo Be Advised
Product Overview
The WD Red high capacity 3.5" hard drive has been designed and extensively tested for the demanding system requirements of home and small office NAS applications in 24/7 operating environments.
- Designed for 1 to 8 bay NAS drives
- Shingled Magnetic Recording technology
- Extensively tested for 24x7 compatability
- NASware™ 3.0 technology for demanding network environments
- Engineered to tackle Always On NAS systems
- 1" High, 3.5" form factor
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
256MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452