Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0251012H2B-2T0
Order Code3481987
Product RangeDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
600+ | € 11.250 |
Price for:Each
Minimum: 600
Multiple: 600
€ 6,750.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0251012H2B-2T0
Order Code3481987
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.41CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
13000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.41CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608