Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part NoWAGOBOX XLA
Order Code4264965
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyethylene (PE)
External Height - Metric55mm
External Width - Metric115mm
External Depth - Metric126mm
IP RatingIPX2
Body ColourGrey
NEMA Rating-
External Height - Imperial2.165"
External Width - Imperial4.527"
External Depth - Imperial4.96"
Product Range-
Product Overview
The WAGOBOX XLA general purpose electrical enclosure is designed to be used with the WAGO 222 and 773 series connectors.
- Rated up to 450V AC / 41A
- Supports conductor sizes from 0.08mm² to 6mm²
- The maximum number of individual conductor connections is 36, based on the installation of twelve 3 Core cables of 1mm²
- The maximum number of 6mm² connections is 12, based on installation of six 3 Core cables
- Cable clamps can grip up to 12 Cables with an overall diameter between 3mm and 15mm
- No tools required for installation
- Compatible with Wago 222, 773,2276 and 221 connector series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
126mm
Body Colour
Grey
External Height - Imperial
2.165"
External Depth - Imperial
4.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyethylene (PE)
External Width - Metric
115mm
IP Rating
IPX2
NEMA Rating
-
External Width - Imperial
4.527"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14