Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part NoMBOX L32 WIRING CENTRE
Order Code4264960
Also Known AsGTIN UPC EAN: 4055143722988
Technical Datasheet
240 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.880 |
5+ | € 19.540 |
10+ | € 18.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part NoMBOX L32 WIRING CENTRE
Order Code4264960
Also Known AsGTIN UPC EAN: 4055143722988
Technical Datasheet
Enclosure TypeJunction Box
External Height - Metric114mm
External Width - Metric159mm
External Depth - Metric35mm
IP RatingIP20
Body ColourWhite
NEMA Rating-
External Height - Imperial4.488"
External Width - Imperial6.259"
External Depth - Imperial1.377"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 221 series allow up to 4mm², 32A / 450V
- 221 connectors are pre-mounted and ready to use
- Significantly reduced installation time due to lever operation
- Cable entries from behind or bottom cut outs
- Attractive finish designed to not look out of place within a domestic setting
- Satisfies the requirements of both ‘S’ and ‘Y’ connection schematics
- Easy mounting with 4 integral mounting holes
- Unique design on underside aids mounting on uneven surfaces
Technical Specifications
Enclosure Type
Junction Box
External Width - Metric
159mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
6.259"
Product Range
-
External Height - Metric
114mm
External Depth - Metric
35mm
Body Colour
White
External Height - Imperial
4.488"
External Depth - Imperial
1.377"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18