Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-234
Order Code2667115
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847865
Technical Datasheet
134 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.290 |
| 10+ | € 1.130 |
| 100+ | € 0.934 |
| 500+ | € 0.915 |
| 1000+ | € 0.897 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-234
Order Code2667115
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847865
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MINI 734
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 734-234 from Wago is an orange colour, 4-pole male header for PCBs with 3.81mm (0.15inch) pin spacing and 0.6mm x 0.6mm press-in pins. It is 100% protected against mismating with closed end, only mating halves with the same pole number can be connected together. The connector has tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. It has 0.9g weight and 17.33mm (0.682inch) x 13.2mm (0.52inch) x 8.5mm (0.335inch) dimension (W x H x D). Coding options are available. The connector has ABS, CCA, CSA, KEMA and UR E45171 (Underwriters Laboratories Inc) approvals.
- Press-in technology
- Vertical PCB mounting
- Press-in pin dimension is 0.6mm x 1.2mm
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/3), 160V (III/2), 320V (II /2) and rated current of 8A
- Limit temperature range from -45°C to 85°C
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
MCS MINI 734
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025