Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.080 |
10+ | € 6.690 |
100+ | € 6.140 |
250+ | € 5.830 |
500+ | € 5.620 |
Product Information
Product Overview
The 734-108 from Wago is a light gray colour, 8-pole female connector with 3.5mm (0.138inch) pin spacing. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has eight connection points, eight potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has ABS, BV, CCA, CSA, DNV GL, KEMA, UR E45171 (Underwriters Laboratories Inc) and LR approvals. It has 0.096MJ fire load, 6.141g weight and 30.2mm (1.189inch) x 13.4mm (0.528inch) x 18.6mm (0.732inch) dimension (W x H x D).
- Universal connection for all conductor types, codable
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
- 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
- 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
- Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
3.5mm
28AWG to 14AWG
14AWG
Clamp
300V
No SVHC (21-Jan-2025)
8Ways
28AWG
1.5mm²
10A
MCS MINI 734
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate