Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No51257303
Order Code2134428
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material-
External Height - Metric29mm
External Width - Metric39mm
External Depth - Metric95mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial1.54"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 51257303 is a multipurpose Electrical Junction Enclosure has been designed to be used with the WAGO 224 series of connectors. It is rated up to 400V and can support conductor sizes from 0.05 to 2.5mm. The maximum number of supported individual conductor connections is 12 when using 4 x 224-112 connectors.
- Fast installation
- Easy to use
- Compact design
- Cables are cut to size and connected outside the box
- No awkward connections in a small space
- No screws or fiddly clamp bars
- Cables slot into position and are secured in seconds
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
-
External Width - Metric
39mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.54"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35