Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No51253137
Order Code2134427
Also Known AsGTIN UPC EAN: 4050821389460
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No51253137
Order Code2134427
Also Known AsGTIN UPC EAN: 4050821389460
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric44mm
External Width - Metric39mm
External Depth - Metric108mm
IP Rating-
Body ColourRed
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial1.54"
External Depth - Imperial4.25"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
44mm
External Depth - Metric
108mm
Body Colour
Red
External Height - Imperial
1.73"
External Depth - Imperial
4.25"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
-
External Width - Metric
39mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.54"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5