Print Page
1,400 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0466 |
1000+ | € 0.0408 |
2500+ | € 0.040 |
5000+ | € 0.0392 |
10000+ | € 0.0384 |
Price for:Each
Minimum: 100
Multiple: 100
€ 4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Solder pin for PCBs up to 2 mm thick
- Pin length 4.5mm
- Diameter 1mm
- Drilled hole diameter 1.2mm (+ 0.05mm tolerance)
Technical Specifications
For Use With
WAGO 243 Series PCB Terminal Blocks
Product Range
243
Accessory Type
Solder Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025