Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No236-403
Order Code1283527
Also Known AsGTIN UPC EAN: 4044918768993
Technical Datasheet
9,533 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.170 |
10+ | € 1.030 |
100+ | € 0.865 |
500+ | € 0.817 |
1000+ | € 0.801 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No236-403
Order Code1283527
Also Known AsGTIN UPC EAN: 4044918768993
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-403 is a 3-position PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, 5.08mm pin spacing, chrome-nickel spring steel clamping spring, tin-plated, electrolytic copper (Ecu) contacts and grey colour. 2.5mm² cross-section, clamp wire connection method, 28 to 12AWG wire size and through hole 45° block orientation. Terminal strips with CAGE CLAMP® connection, screwdriver actuation parallel or perpendicular to conductor entry.
- UL94V-0 Flammability rating
- 4kV Measured shock voltage
- For custom terminal strip assemblies
- Operating tools for factory wiring
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 236-403
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002