Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No236-401
Order Code1891620
Also Known AsGTIN UPC EAN: 4044918768658
Technical Datasheet
74,545 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.276 |
100+ | € 0.242 |
500+ | € 0.207 |
1000+ | € 0.197 |
2500+ | € 0.173 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No236-401
Order Code1891620
Also Known AsGTIN UPC EAN: 4044918768658
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-401 is a grey modular PCB Terminal Block with CAGE CLAMP® connection, screwdriver actuation parallel or perpendicular to conductor entry. Suitable for custom terminal strip assemblies.
- Operating Tools for Factory Wiring
- 45° Connection Angle Permits a Wide Range of Uses and Wiring Options
- Polyamide 6.6 (PA 6.6) Insulating
- Tin-plated Contact Plating
- Front/Side-entry Wiring
- Chrome-nickel Spring Steel
- Electrolytic Copper (Ecu) Contact
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 236-401
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862