Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No233-202
Order Code1283532
Also Known AsGTIN UPC EAN: 4045454049423
Technical Datasheet
406 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 1.200 |
100+ | € 0.998 |
500+ | € 0.978 |
1000+ | € 0.958 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No233-202
Order Code1283532
Also Known AsGTIN UPC EAN: 4045454049423
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole 30°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 233-202 is a 2-position PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, 2.54mm pin spacing, chrome-nickel spring steel clamping spring, tin-plated, electrolytic copper (Ecu) contacts and grey colour. 0.5mm² cross-section, push-in wire connection method, 28 to 20AWG wire size and through hole 30° block orientation.
- UL94V-0 Flammability rating
- 2.5kV Measured shock voltage
- Terminal strips with push-button actuated CAGE CLAMP®
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole 30°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092