Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-613
Order Code2856919
Also Known AsGTIN UPC EAN: 4055143715416
Technical Datasheet
19,718 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.220 |
10+ | € 1.070 |
100+ | € 0.909 |
500+ | € 0.803 |
1000+ | € 0.787 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-613
Order Code2856919
Also Known AsGTIN UPC EAN: 4055143715416
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage450V
Product RangeWAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Orange Lever Locks
SVHCNo SVHC (21-Jan-2025)
Product Overview
WAGO's new 10AWG Lever Connector. Suitble for Solid, Stranded & Fine Stranded Conductor from 20 - 10AWG
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Easily terminate conductors from 0.5mm² to 6mm²
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 41A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with orange levers
- Side entry type
- Dimensions (WxHxD): 22.9x21.1x10.1mm
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
20AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
WAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Orange Lever Locks
Technical Docs (2)
Alternatives for 221-613
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015331