Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-503
Order Code2990178
Product RangeWAGO 221 Series - 4mm² White Mounting Carriers
Also Known AsGTIN UPC EAN: 4055143640794
Technical Datasheet
98 In Stock
40 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.753 |
10+ | € 0.659 |
100+ | € 0.542 |
500+ | € 0.531 |
1000+ | € 0.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-503
Order Code2990178
Product RangeWAGO 221 Series - 4mm² White Mounting Carriers
Also Known AsGTIN UPC EAN: 4055143640794
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product RangeWAGO 221 Series - 4mm² White Mounting Carriers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 221-503 is 3-Way 4mm white mounting carrier for the Wago 221 Series - 4mm².
- Dimensions (WxHxD): 23.7x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Mounting Carriers
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359