Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-2505
Order Code3889685
Product RangeWAGO 221 Series - Inline Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119862
Technical Datasheet
53 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 1.230 |
100+ | € 1.210 |
250+ | € 1.180 |
500+ | € 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2505
Order Code3889685
Product RangeWAGO 221 Series - Inline Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119862
Technical Datasheet
For Use WithWago 221-2411 Inline Splicing Connector with Lever
Accessory Type5 Way Mounting Carrier w/ Strain Relief
Product RangeWAGO 221 Series - Inline Mounting Carriers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 221-2505 from WAGO is a 5 Way mounting carrier compatible with the inline splicing lever connector (221-2411).
- Dimensions (WxHxD): 47.8x6.5x100mm
Technical Specifications
For Use With
Wago 221-2411 Inline Splicing Connector with Lever
Product Range
WAGO 221 Series - Inline Mounting Carriers
Accessory Type
5 Way Mounting Carrier w/ Strain Relief
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25