Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2102-1292
Order Code2931953
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
Also Known AsGTIN UPC EAN: 4055143745352
130 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.630 |
100+ | € 0.551 |
250+ | € 0.540 |
500+ | € 0.529 |
1000+ | € 0.518 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-1292
Order Code2931953
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
Also Known AsGTIN UPC EAN: 4055143745352
For Use WithTOPJOB S 35mm DIN Rail Terminal Blocks - 2102 Series
Accessory TypeEnd & Intermediate Plate
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Orange coloured end and intermediate plate
- Dimension width is 0.8mm x height is 61.5mm x depth from upper-edge of DIN-rail 33mm
- Weight is 1.5g
- Processing temperature range from -35 to +85°C
- Thickness is 0.8mm
Technical Specifications
For Use With
TOPJOB S 35mm DIN Rail Terminal Blocks - 2102 Series
Product Range
TOPJOB S - 2102 Series - End and Intermediate Plates
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025