Print Page
78 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.420 |
10+ | € 7.270 |
100+ | € 7.120 |
250+ | € 6.970 |
500+ | € 6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 210-719 is a Terminal Block Operating Tool with partially insulated Shaft for optimum operation of CAGE CLAMP-equipped terminal blocks and connectors. The blade of the tool has an excellent fit especially for front entry terminal blocks.
- Type 1, Blade (Bar) 2.5 x 0.4mm
- Suitable for 279, 726, 727, 2000, 2001 and 2020 series
Applications
Maintenance & Repair
Technical Specifications
For Use With
279, 726, 727, 2000, 2001 And 2020 Series Terminal Blocks
Product Range
210
Accessory Type
Screw Driver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02629