Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3304
Order Code4133138
Product RangeWAGOBOX Series
Also Known AsGTIN UPC EAN: 4055143618915
Technical Datasheet
99 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.940 |
5+ | € 7.700 |
10+ | € 7.000 |
20+ | € 6.710 |
50+ | € 6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3304
Order Code4133138
Product RangeWAGOBOX Series
Also Known AsGTIN UPC EAN: 4055143618915
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric55mm
External Width - Metric126mm
External Depth - Metric115mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.165"
External Width - Imperial4.961"
External Depth - Imperial4.528"
Product RangeWAGOBOX Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 207-3304
2 Products Found
Product Overview
The WAGOBOX XL general purpose electrical enclosure is designed to be used with the WAGO 221 and 2273 series connectors.
- Rated up to 450V
- Supports conductor sizes from 0.14mm² to 4mm²
- Maximum two permitted number of separately supplied individual circuits
- Maximum 36 Individual conductor connections based on the installation of 12, 3-Core cables of 1mm²
- Maximum 24 number of 4mm² connections based on installation of six 4-core cables
- Cable clamps can grip up to 12 cables
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
2.165"
External Depth - Imperial
4.528"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
126mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.961"
Product Range
WAGOBOX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133