Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1401
Order Code4719177
Also Known AsGTIN UPC EAN: 4017332999281
Technical Datasheet
7,684 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.690 |
| 10+ | € 1.480 |
| 100+ | € 1.450 |
| 250+ | € 1.420 |
| 500+ | € 1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1401
Order Code4719177
Also Known AsGTIN UPC EAN: 4017332999281
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2002 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
2002-1401 is a 4 conductor DIN 35 rail-mounted terminal block with CAGE CLAMP® technology.
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG - 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 800V
- Rated Current: 24A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2002 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804