Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2001-410
Order Code1869288
Also Known AsGTIN UPC EAN: 4055143699440
Technical Datasheet
89 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.930 |
10+ | € 2.560 |
100+ | € 2.510 |
250+ | € 2.460 |
500+ | € 2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-410
Order Code1869288
Also Known AsGTIN UPC EAN: 4055143699440
Technical Datasheet
Accessory TypeJumper
For Use WithTOPJOB Terminal Blocks
No. of Positions10Ways
Pitch Spacing4.2mm
Product RangeWAGO TOPJOB S - 2001 Series - Insulated Push In Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2001-410 is a 10-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 1.5mm²/AWG 14 series-2001 rail-mounted terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
WAGO TOPJOB S - 2001 Series - Insulated Push In Jumper Bars
For Use With
TOPJOB Terminal Blocks
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856