Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2001-1302
Order Code4244487
Product RangeTOPJOB S 2001 Series
Technical Datasheet
1,848 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.840 |
10+ | € 0.818 |
100+ | € 0.795 |
500+ | € 0.773 |
1000+ | € 0.758 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-1302
Order Code4244487
Product RangeTOPJOB S 2001 Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current18A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2001 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
TOPJOB S 2001 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049