Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/1 9M
Order Code4318250
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length9m
External Width68mm
Product Range-
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black, Yellow
External Width
68mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8