Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part No26001601
Order Code3030258
Product RangeSnap Fit Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVULCASCOT
Manufacturer Part No26001601
Order Code3030258
Product RangeSnap Fit Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourGrey
External Length1m
External Width68mm
Product RangeSnap Fit Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
68mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
1m
Product Range
Snap Fit Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06