Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-3R3AA
Order Code3766314
Product RangeCRS Series
Technical Datasheet
1,950 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.632 |
| 10+ | € 0.446 |
| 20+ | € 0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-3R3AA
Order Code3766314
Product RangeCRS Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRS Series
Temperature Coefficient-20ppm/K ± 60ppm/K
Voltage Rating-
Product Length12.6mm
Product Width6mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3.3ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
CRS Series
Voltage Rating
-
Product Width
6mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Length
12.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability