Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS110FT-52-1RAA
Order Code3766301
Product RangeCRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.513 |
| 50+ | € 0.339 |
| 100+ | € 0.310 |
| 250+ | € 0.286 |
| 500+ | € 0.273 |
| 1000+ | € 0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS110FT-52-1RAA
Order Code3766301
Product RangeCRS Series
Technical Datasheet
Resistance1ohm
Product RangeCRS Series
Power Rating1.1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-20ppm/K ± 60ppm/K
Resistor TypePrecision
Product Diameter3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
1.1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Diameter
3mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability