Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Order Code3596978
Product RangeWSL_9 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.925 |
100+ | € 0.667 |
500+ | € 0.558 |
1000+ | € 0.515 |
2500+ | € 0.497 |
5000+ | € 0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Order Code3596978
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyMetal Strip
Power Rating-
Current Rating-
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Metal Strip
Current Rating
-
Product Range
WSL_9 Series
Product Width
0.85mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.33mm
Operating Temperature Max
170°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability