Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.901 |
| 10+ | € 0.630 |
| 25+ | € 0.575 |
| 50+ | € 0.520 |
| 100+ | € 0.465 |
| 500+ | € 0.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2850RG
Order Code1870813
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMY2850RG is a 850nm Infrared Emitting Diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear. It is suitable for high pulse current operation and floor life of 4 weeks, MSL 2a, according to J-STD-020. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, emitter source for proximity sensors, IR touch panels and IR illumination.
- High reliability
- High radiant power
- High radiant intensity
- Terminal configurations - Gull-wing or reserve gull-wing
- ±10° Angle of half intensity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
Product traceability