Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 79.960 |
| 5+ | € 76.860 |
| 10+ | € 73.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100TS065S
Order Code4486844
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current247A
Collector Emitter Saturation Voltage-
Power Dissipation517W
Operating Temperature Max175°C
Transistor Case StyleINT-A-PAK
IGBT TerminationScrew
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Continuous Collector Current
247A
Power Dissipation
517W
Transistor Case Style
INT-A-PAK
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
Product traceability