Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.770 |
10+ | € 2.910 |
100+ | € 2.350 |
500+ | € 2.090 |
1000+ | € 1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40CPQ060-N3
Order Code2889273
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AC
No. of Pins4Pins
Forward Voltage Max680mV
Forward Surge Current3.2kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
3.2kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-247AC
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability