Print Page
19,441 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.730 |
10+ | € 1.690 |
25+ | € 1.660 |
50+ | € 1.620 |
100+ | € 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1142M4
Order Code2889673
Product RangeVO1142
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current140mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max27ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max500µA
Product RangeVO1142
SVHCNo SVHC (07-Nov-2024)
Product Overview
1 Form A solid-state relay suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic measurement equipment.
- Current limit protection
- Isolation test voltage of 3750VRMS
- Load voltage 400V
- Load current 140mA
- High surge capability
- Clean bounce free switching
- Low power consumption
- High temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
500µA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
27ohm
I/O Capacitance Typ
0.4pF
Product Range
VO1142
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014