Print Page
1,064 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.760 |
10+ | € 1.360 |
25+ | € 1.250 |
50+ | € 1.150 |
100+ | € 1.040 |
500+ | € 0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOMA617A-3X001T
Order Code2856969
Product RangeVOMA617A
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOMA617A
SVHCNo SVHC (07-Nov-2024)
Product Overview
Low input current phototransistor output optocoupler. It is suitable for use in galvanic and noise isolation, signal transmission, hybrid/electric vehicle applications, battery management, 48V board net and system control.
- AEC-Q101 qualified
- High CTR with low input current
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage = 3750VRMS
- Low coupling capacitance
- UL1577, cUL 1577, DIN EN 60747-5-5 (VDE 0884-5) and CQC GB4943.1-2011 agency approvals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
20mA
CTR Min
100%
Product Range
VOMA617A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
Product traceability