Print Page
Image is for illustrative purposes only. Please refer to product description.
6,095 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.372 |
10+ | € 0.254 |
100+ | € 0.145 |
500+ | € 0.133 |
1000+ | € 0.124 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO615A-1X019T
Order Code2251540
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High temperature, phototransistor output optocoupler. It is suitable for use in circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation): application class I to IV at mains voltage ≤ 300V, application class I to IV at mains voltage ≤ 600V according to table 1 of IEC 60664-1, suitable for: switch-mode power supplies, line receiver, computer peripheral interface and microprocessor system interface applications.
- Rated impulse voltage (transient overvoltage), VIOTM = 6KVpeak
- Isolation test voltage (partial discharge test voltage), Vpd = 1.6KV
- Rated isolation voltage (RMS includes DC), VIOWM = 600VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850Vpeak
- Phototransistor optically coupled to a gallium arsenide infrared-emitting diode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability