Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603D4R7CXPAJ
Order Code3298084
Product RangeVJ HIFREQ Series
Technical Datasheet
4,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.0674 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 67.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D4R7CXPAJ
Order Code3298084
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance4.7pF
Voltage(DC)250V
Voltage Rating250VDC
Capacitor Case / Package0603 [1608 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7pF
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 0.25pF
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability