Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D470JXAAJ
Order Code2134003
Product RangeVJ HIFREQ Series
Technical Datasheet
331 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.419 |
50+ | € 0.265 |
100+ | € 0.179 |
250+ | € 0.175 |
500+ | € 0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D470JXAAJ
Order Code2134003
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Voltage Rating50VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Product Length1.02mm
Capacitor Case Style0402 [1005 Metric]
Product Width0.5mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47pF
Voltage Rating
50VDC
Capacitance Tolerance
± 5%
Product Length
1.02mm
Product Width
0.5mm
Automotive Qualification Standard
-
Voltage(DC)
50V
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0402 [1005 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VJ0402D470JXAAJ
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability