Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R8BXCAJ
Order Code2133996
Product RangeVJ HIFREQ Series
Technical Datasheet
653 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.555 |
50+ | € 0.254 |
100+ | € 0.236 |
250+ | € 0.218 |
500+ | € 0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R8BXCAJ
Order Code2133996
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.8pF
Voltage(DC)200V
Voltage Rating200VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Product Length1.02mm
Capacitor Case Style0402 [1005 Metric]
Product Width0.5mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
Technical Specifications
Capacitance
1.8pF
Voltage Rating
200VDC
Capacitance Tolerance
± 0.1pF
Product Length
1.02mm
Product Width
0.5mm
Automotive Qualification Standard
-
Voltage(DC)
200V
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0402 [1005 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VJ0402D1R8BXCAJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053