Print Page
Image is for illustrative purposes only. Please refer to product description.
18,297 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.448 |
10+ | € 0.390 |
25+ | € 0.377 |
50+ | € 0.363 |
100+ | € 0.350 |
500+ | € 0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2020
Order Code2889659
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width0.5mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If100mA
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Forward Voltage1.5V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VCNT2020 is a reflective optical sensor in a miniature SMD package with transistor output. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940nm. The detector consists of a silicon phototransistor. The sensor analogue output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
- Phototransistor detector type
- Operating range within > 20% relative collector current: 0.2mm to 2.5mm
- Kodak grey card, grey side (18%)/white side (90%) target material
- 0 to 2/0 to 7mm distance range for relative Iout>0.5mA w/ IF max (grey side (18%)/white side (90%))
- Typical CTR is 1.3%/12% (grey side (18%)/white side (90%))
- 0.5mm distance of peak sensitivity, daylight blocking filter integrated
- Forward voltage is 1.25V typ (IF = 20mA, Tamb = 25°C)
- Collector emitter breakdown voltage is 20V min (IC = 0.1mA, E = 0, Tamb = 25°C)
- Dimension (L x W x H) is 2.5 x 2 x 0.8mm
- Ambient temperature range from -25 to +85°C
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
100mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
0.5mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
20V
Forward Voltage
1.5V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability