Print Page
11,037 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.760 |
10+ | € 1.720 |
100+ | € 1.530 |
500+ | € 1.330 |
1000+ | € 1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB40100C-E3/4W
Order Code2335186
Product RangeVB401
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max730mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVB401
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VB40100C-E3/4W is a high-voltage Dual Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in high frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- 275°C/10-second Maximum solder bath temperature
Applications
Power Management, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263AB
Forward Voltage Max
730mV
Operating Temperature Max
150°C
Product Range
VB401
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for VB40100C-E3/4W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001476
Product traceability