Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTS63Y103KT20
Order Code1141495
Product RangeTS63 Series
Technical Datasheet
763 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.260 |
10+ | € 4.130 |
50+ | € 3.110 |
100+ | € 2.720 |
200+ | € 2.360 |
500+ | € 2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTS63Y103KT20
Order Code1141495
Product RangeTS63 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns15Turns
Product RangeTS63 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.85mm
Product Width6.85mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (23-Jan-2024)
Product Overview
The TS63Y103KT20 is a 10kΩ 250mW 15-turn SMD Industrial Grade Trimmer has been with cermet resistive element and designed for use in PCB surface mounting applications. The cermet track gives a high stability performance with an extended ohmic capacity. The 1/4-inch square Y-style multi-turn cermet trimmer has ±10% resistance tolerance and ±100ppm/°C temperature coefficient.
- Clutch action end stop torque
- Full sealing
- IP67 Protection rating
- -55 to 125°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TS63 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.85mm
Product Height
5mm
Operating Temperature Max
155°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
15Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
6.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for TS63Y103KT20
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057
Product traceability