Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTHJP0603AST1
Order Code3596888
Product RangeTHJP Series
Technical Datasheet
815 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.826 |
50+ | € 0.489 |
100+ | € 0.473 |
250+ | € 0.456 |
500+ | € 0.438 |
1000+ | € 0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP0603AST1
Order Code3596888
Product RangeTHJP Series
Technical Datasheet
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance14°C/W
Dielectric Strength-
External Length1.54mm
External Width0.033"
Product RangeTHJP Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.033"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
14°C/W
External Length
1.54mm
Product Range
THJP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability